Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
VDV826-728
VDV826-728

VDV826-728

DigiKey Part Number
1742-1264-ND
Manufacturer
Manufacturer Product Number
VDV826-728
Description
CONNECTOR RJ45 CAT5E 10/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Klein Tools, Inc.
Ratings
Cat5e
Series
Termination
IDC
Packaging
Bulk
Length
0.874" (22.20mm)
Part Status
Active
Color
Clear
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Housing Material
Polyvinyl Chloride (PVC)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
10278,45400 Kč2 784,54 Kč
25261,01360 Kč6 525,34 Kč
50248,55760 Kč12 427,88 Kč
100236,69580 Kč23 669,58 Kč
250221,88756 Kč55 471,89 Kč
500211,30876 Kč105 654,38 Kč
1 000209,35132 Kč209 351,32 Kč
Manufacturers Standard Package
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč