




VDV812-623 | |
|---|---|
DigiKey Part Number | 1742-1093-ND |
Manufacturer | |
Manufacturer Product Number | VDV812-623 |
Description | CONN F TYPE PLUG STR 1=10 PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Compression | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6, 6 Quad | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,91000 Kč | 318,91 Kč |
| 10 | 270,99800 Kč | 2 709,98 Kč |
| 25 | 254,01440 Kč | 6 350,36 Kč |
| 50 | 241,89400 Kč | 12 094,70 Kč |
| 100 | 230,35020 Kč | 23 035,02 Kč |
| 250 | 215,93848 Kč | 53 984,62 Kč |
| 500 | 209,87018 Kč | 104 935,09 Kč |
| Unit Price without VAT: | 318,91000 Kč |
|---|---|
| Unit Price with VAT: | 385,88110 Kč |






