
QRST2S | |
|---|---|
DigiKey Part Number | 1742-QRST2S-ND |
Manufacturer | |
Manufacturer Product Number | QRST2S |
Description | STEP DRILL BIT SET, QUICK-RELEAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bit Set General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Set | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,72000 Kč | 1 786,72 Kč |
| 5 | 1 655,98600 Kč | 8 279,93 Kč |
| 10 | 1 602,73500 Kč | 16 027,35 Kč |
| 25 | 1 535,01240 Kč | 38 375,31 Kč |
| Unit Price without VAT: | 1 786,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,93120 Kč |





