Adjustable Wrench 1-9/32", 32.766mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O5078

DigiKey Part Number
1742-O5078-ND
Manufacturer
Manufacturer Product Number
O5078
Description
EXTRA CAPACITY ADJUSTABLE WRENCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-9/32", 32.766mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric, SAE (Standard)
End - Size
1-9/32", 32.766mm
Length
-
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1569,89000 Kč569,89 Kč
5528,14200 Kč2 640,71 Kč
10511,13300 Kč5 111,33 Kč
25489,50520 Kč12 237,63 Kč
Manufacturers Standard Package
Unit Price without VAT:569,89000 Kč
Unit Price with VAT:689,56690 Kč