
NCVT5KIT | |
|---|---|
DigiKey Part Number | 1742-NCVT5KIT-ND |
Manufacturer | |
Manufacturer Product Number | NCVT5KIT |
Description | KIT-NCVT5& RT210 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Receptacle Tester, Voltage Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Equipment Type | Receptacle Tester, Voltage Tester | |
Equipment Part Numbers | NCVT-5A, RT210 | |
Set Type | Electrical Maintenance and Test | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,22000 Kč | 867,22 Kč |
| 5 | 827,86800 Kč | 4 139,34 Kč |
| 10 | 811,44700 Kč | 8 114,47 Kč |
| 25 | 790,28080 Kč | 19 757,02 Kč |
| 50 | 776,51020 Kč | 38 825,51 Kč |
| Unit Price without VAT: | 867,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,33620 Kč |


