
NCVT1PKIT | |
|---|---|
DigiKey Part Number | 1742-NCVT1PKIT-ND |
Manufacturer | |
Manufacturer Product Number | NCVT1PKIT |
Description | NON CON VOLT AND GFCI TEST KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Receptacle Tester, Voltage Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Equipment Type | Receptacle Tester, Voltage Tester | |
Equipment Part Numbers | NCVT1P, RT205 | |
Set Type | Electrical Maintenance and Test |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,34000 Kč | 638,34 Kč |
| 5 | 609,32000 Kč | 3 046,60 Kč |
| 10 | 597,26700 Kč | 5 972,67 Kč |
| 25 | 581,67800 Kč | 14 541,95 Kč |
| 50 | 570,15440 Kč | 28 507,72 Kč |
| 100 | 566,31820 Kč | 56 631,82 Kč |
| Unit Price without VAT: | 638,34000 Kč |
|---|---|
| Unit Price with VAT: | 772,39140 Kč |


