




MM700 | |
|---|---|
DigiKey Part Number | 1742-1216-ND |
Manufacturer | |
Manufacturer Product Number | MM700 |
Description | DIGITAL MULTIMETER, AUTO-RANGING |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Klein Tools, Inc. | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Continuity, Diode Test |
Part Status Obsolete | Features Auto Off, Backlight, Hold, Min/Max |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 3.75 | Ratings CAT IV 600V |
Display Type LCD, Bar Graph | Includes Battery, Case, Clips, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 347,58000 Kč | 2 347,58 Kč |
| 5 | 2 240,99000 Kč | 11 204,95 Kč |
| 10 | 2 196,60100 Kč | 21 966,01 Kč |
| 25 | 2 139,23440 Kč | 53 480,86 Kč |
| 50 | 2 099,17840 Kč | 104 958,92 Kč |
| Unit Price without VAT: | 2 347,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 840,57180 Kč |













