
69035 | |
|---|---|
DigiKey Part Number | 1742-1276-ND |
Manufacturer | |
Manufacturer Product Number | 69035 |
Description | FUSE CRTRDGE 500MA 1KVAC/1KVDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Klein Tools, Inc. | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Voltage Rating - DC 1 kVDC |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.236" Dia x 1.260" L (6.00mm x 32.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,12000 Kč | 440,12 Kč |
| 5 | 407,99200 Kč | 2 039,96 Kč |
| 10 | 394,84600 Kč | 3 948,46 Kč |
| 25 | 378,13200 Kč | 9 453,30 Kč |
| Unit Price without VAT: | 440,12000 Kč |
|---|---|
| Unit Price with VAT: | 532,54520 Kč |


