
JTH6M2BE | |
|---|---|
DigiKey Part Number | JTH6M2BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M2BE |
Description | HEX KEY T-HANDLE 2MM 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 2mm 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Soft Grip | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,88000 Kč | 151,88 Kč |
| 5 | 140,69000 Kč | 703,45 Kč |
| 10 | 136,15400 Kč | 1 361,54 Kč |
| 25 | 130,37880 Kč | 3 259,47 Kč |
| Unit Price without VAT: | 151,88000 Kč |
|---|---|
| Unit Price with VAT: | 183,77480 Kč |


