JTH6MxBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH6M25BE

DigiKey Part Number
JTH6M25BE-ND
Manufacturer
Manufacturer Product Number
JTH6M25BE
Description
HEX KEY T-HANDLE 2.5MM 6.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 2.5mm 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
2.5mm
Length - Overall
6.00" (152.4mm)
Features
Ball End, Soft Grip
Weight
0.05 lb (22.68 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,88000 Kč151,88 Kč
5140,69000 Kč703,45 Kč
10136,15400 Kč1 361,54 Kč
25130,37880 Kč3 259,47 Kč
Manufacturers Standard Package
Unit Price without VAT:151,88000 Kč
Unit Price with VAT:183,77480 Kč