
CBLS9M | |
---|---|
DigiKey Part Number | 1742-CBLS9M-ND |
Manufacturer | |
Manufacturer Product Number | CBLS9M |
Description | METRIC 9 PC POWER COATED LONG BA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 529,29000 Kč | 529,29 Kč |
5 | 490,50400 Kč | 2 452,52 Kč |
10 | 474,73700 Kč | 4 747,37 Kč |
25 | 454,65240 Kč | 11 366,31 Kč |
Unit Price without VAT: | 529,29000 Kč |
---|---|
Unit Price with VAT: | 640,44090 Kč |