CBLS10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBLS10

DigiKey Part Number
1742-CBLS10-ND
Manufacturer
Manufacturer Product Number
CBLS10
Description
POWDER COATED SAE 10 PC LONG BAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Plastic Holder
Features
Ball End
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,29000 Kč529,29 Kč
5490,50400 Kč2 452,52 Kč
10474,73700 Kč4 747,37 Kč
25454,65240 Kč11 366,31 Kč
Manufacturers Standard Package
Unit Price without VAT:529,29000 Kč
Unit Price with VAT:640,44090 Kč