BLS22H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS22H

DigiKey Part Number
1742-BLS22H-ND
Manufacturer
Manufacturer Product Number
BLS22H
Description
LONG BALL HEX KEY SET W/HANDLE 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Handle, Plastic Holder
Features
Ball End
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,19000 Kč645,19 Kč
5597,96400 Kč2 989,82 Kč
10578,69800 Kč5 786,98 Kč
25554,23040 Kč13 855,76 Kč
Manufacturers Standard Package
Unit Price without VAT:645,19000 Kč
Unit Price with VAT:780,67990 Kč