
AEPJS3 | |
|---|---|
DigiKey Part Number | 1742-AEPJS3-ND |
Manufacturer | |
Manufacturer Product Number | AEPJS3 |
Description | MIDSIZE RECHARGEABLE BLUETOOTH J |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bluetooth Speaker | |
Material | Plastic | |
Color | Black, Gray and Orange | |
For Use With/Related Products | Android, Computer, iPhone, Tablet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 482,64000 Kč | 2 482,64 Kč |
| 5 | 2 301,14400 Kč | 11 505,72 Kč |
| 10 | 2 227,15300 Kč | 22 271,53 Kč |
| 25 | 2 133,08080 Kč | 53 327,02 Kč |
| Unit Price without VAT: | 2 482,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 003,99440 Kč |


