
86354 | |
|---|---|
DigiKey Part Number | 1742-86354-ND |
Manufacturer | |
Manufacturer Product Number | 86354 |
Description | PAINT MARKER, YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marker Pen | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 5 | 105,32000 Kč | 526,60 Kč |
| 10 | 101,90800 Kč | 1 019,08 Kč |
| 25 | 97,59680 Kč | 2 439,92 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |


