
86344 | |
|---|---|
DigiKey Part Number | 1742-86344-ND |
Manufacturer | |
Manufacturer Product Number | 86344 |
Description | PAINT MARKER, WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marker Pen | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,73000 Kč | 113,73 Kč |
| 5 | 105,44200 Kč | 527,21 Kč |
| 10 | 102,02500 Kč | 1 020,25 Kč |
| 25 | 97,70920 Kč | 2 442,73 Kč |
| Unit Price without VAT: | 113,73000 Kč |
|---|---|
| Unit Price with VAT: | 137,61330 Kč |




