69358
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69358

DigiKey Part Number
1742-69358-ND
Manufacturer
Manufacturer Product Number
69358
Description
20 FT BANANA JACK CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
240.0" (6096.00mm) Banana Plug, Single, Insulated To Banana Plug, Single, Insulated Test Lead 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Insulated
2nd Connector
Banana Plug, Single, Insulated
Cable Length
240.0" (6096.00mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,63000 Kč890,63 Kč
10756,97900 Kč7 569,79 Kč
25709,60400 Kč17 740,10 Kč
50675,75560 Kč33 787,78 Kč
100643,53220 Kč64 353,22 Kč
250631,29372 Kč157 823,43 Kč
Manufacturers Standard Package
Unit Price without VAT:890,63000 Kč
Unit Price with VAT:1 077,66230 Kč