
00508 | |
|---|---|
DigiKey Part Number | 1568-00508-ND |
Manufacturer | |
Manufacturer Product Number | 00508 |
Description | TEST LEAD TIP PLUG TO GATOR 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Tip Plug To Alligator Clip, Insulated Test Lead 1 Cable, Black, Black and Red Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Banana to Alligator | |
1st Connector | Tip Plug | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,23000 Kč | 163,23 Kč |
| Unit Price without VAT: | 163,23000 Kč |
|---|---|
| Unit Price with VAT: | 197,50830 Kč |










