66040 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 1 076,15000 Kč
Socket Set 3/8" ~ 7/8" 12 Point Socket 1/2" Drive 5 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 3/8" ~ 7/8" 12 Point Socket 1/2" Drive 5 Pieces
Klein Tools’ 2-in-1 Impact Socket Sets

66040

DigiKey Part Number
1742-66040-ND
Manufacturer
Manufacturer Product Number
66040
Description
2-IN-1 IMPERIAL IMPACT SOCKET SE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 3/8" ~ 7/8" 12 Point Socket 1/2" Drive 5 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
3/8" ~ 7/8"
Drive Size
1/2"
Includes
Case
Features
2-in-1, Deep Socket
Quantity
5 Pieces
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 197,71000 Kč4 197,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 197,71000 Kč
Unit Price with VAT:5 079,22910 Kč