Image for CIMS2N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIMS2N

DigiKey Part Number
CIMS2N-ND
Manufacturer
Manufacturer Product Number
CIMS2N
Description
8 PC,1/2" DRIVE IMP SOCKET SET,D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Set 6 Point Socket 1/2" Drive 8 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Drive Size
1/2"
Includes
-
Features
-
Quantity
8 Pieces
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,15000 Kč1 076,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,15000 Kč
Unit Price with VAT:1 302,14150 Kč