


65KADPS | |
|---|---|
DigiKey Part Number | 1742-65KADPS-ND |
Manufacturer | |
Manufacturer Product Number | 65KADPS |
Description | KNECT (S) IMPACT SOCKET ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 1/4" Drive |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Klein Tools, Inc. | Type Socket Set |
Series | Tip Type Hex |
Packaging Bulk | Drive Size 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,80000 Kč | 441,80 Kč |
| 5 | 409,37800 Kč | 2 046,89 Kč |
| 10 | 396,19000 Kč | 3 961,90 Kč |
| 25 | 379,41720 Kč | 9 485,43 Kč |
| Unit Price without VAT: | 441,80000 Kč |
|---|---|
| Unit Price with VAT: | 534,57800 Kč |


