New Product
Socket 12 Point Socket 1/4" 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 1/4" 6.00" (152.4mm)
KLEIN TOOLS' KNECT™ System

65301ADP

DigiKey Part Number
1742-65301ADP-ND
Manufacturer
Manufacturer Product Number
65301ADP
Description
KNECT (S) PASS-THROUGH RATCHET A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 1/4" 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
1/4"
Drive Size
1/4"
Length
6.00" (152.4mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1705,11000 Kč705,11 Kč
5653,45800 Kč3 267,29 Kč
10632,41800 Kč6 324,18 Kč
25605,66640 Kč15 141,66 Kč
Manufacturers Standard Package
Unit Price without VAT:705,11000 Kč
Unit Price with VAT:853,18310 Kč