



63607 | |
---|---|
DigiKey Part Number | 1742-1220-ND |
Manufacturer | |
Manufacturer Product Number | 63607 |
Description | CUTTER CABLE CIRC CROSS 10.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.25" (260.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.25" (260.4mm) | |
Features | High Leverage, Ratcheting, Soft Grips | |
Capacity | 600MCM Cable | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12 409,47000 Kč | 12 409,47 Kč |
5 | 11 503,28400 Kč | 57 516,42 Kč |
10 | 11 134,09300 Kč | 111 340,93 Kč |
Unit Price without VAT: | 12 409,47000 Kč |
---|---|
Unit Price with VAT: | 15 015,45870 Kč |