1/8" Slotted Screwdriver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608-4

DigiKey Part Number
1742-1567-ND
Manufacturer
Manufacturer Product Number
608-4
Description
SCREWDRIVER SLOTTED 1/8" 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 6.75" (171.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
4.00" (101.6mm)
Length - Overall
6.75" (171.5mm)
Features
Cabinet Tip, Chrome Finish, Color Coded, Soft Grip
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,45000 Kč213,45 Kč
5197,87000 Kč989,35 Kč
10191,49200 Kč1 914,92 Kč
25183,38760 Kč4 584,69 Kč
Manufacturers Standard Package
Unit Price without VAT:213,45000 Kč
Unit Price with VAT:258,27450 Kč