
606-2 | |
|---|---|
DigiKey Part Number | 1742-1559-ND |
Manufacturer | |
Manufacturer Product Number | 606-2 |
Description | SCREWDRIVER SLOTTED 1/16" 4.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/16" Slotted Screwdriver 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/16" | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.75" (120.7mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,55000 Kč | 211,55 Kč |
| 5 | 196,10200 Kč | 980,51 Kč |
| 10 | 189,78700 Kč | 1 897,87 Kč |
| 25 | 181,74560 Kč | 4 543,64 Kč |
| Unit Price without VAT: | 211,55000 Kč |
|---|---|
| Unit Price with VAT: | 255,97550 Kč |


