New Product
Hard Hat White Adult
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hard Hat White Adult
Klein Tools Hard Hats

60406T2RL

DigiKey Part Number
1742-60406T2RL-ND
Manufacturer
Manufacturer Product Number
60406T2RL
Description
TYPE-2 HARD HAT, NON-VENTED FULL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hard Hat White Adult
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Hard Hat
Color
White
Size
Adult
Weight
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 147,81000 Kč3 147,81 Kč
52 917,58800 Kč14 587,94 Kč
102 823,81100 Kč28 238,11 Kč
252 704,57600 Kč67 614,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 147,81000 Kč
Unit Price with VAT:3 808,85010 Kč