


60401T2 | |
|---|---|
DigiKey Part Number | 1742-60401T2-ND |
Manufacturer | |
Manufacturer Product Number | 60401T2 |
Description | TYPE-2 HARD HAT, VENTED FULL BRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat White Adult |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat | |
Color | White | |
Size | Adult | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 645,33000 Kč | 2 645,33 Kč |
| 5 | 2 451,89400 Kč | 12 259,47 Kč |
| 10 | 2 373,08900 Kč | 23 730,89 Kč |
| 25 | 2 272,86560 Kč | 56 821,64 Kč |
| Unit Price without VAT: | 2 645,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 200,84930 Kč |




