
602-8-INS | |
|---|---|
DigiKey Part Number | 1742-1541-ND |
Manufacturer | |
Manufacturer Product Number | 602-8-INS |
Description | SCREWDRIVER SLOTTED 3/8" 13.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 13.38" (339.9mm) |
Datasheet | Datasheet |
Category | Size 3/8" |
Manufacturer Klein Tools, Inc. | Length - Blade 8.00" (203.2mm) |
Packaging Bulk | Length - Overall 13.38" (339.9mm) |
Part Status Active | Features Cabinet Tip, Impact Resistant, Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.5 lb (226.8 g) |
Tip Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,07000 Kč | 864,07 Kč |
| 5 | 800,86400 Kč | 4 004,32 Kč |
| 10 | 775,09900 Kč | 7 750,99 Kč |
| 25 | 742,32960 Kč | 18 558,24 Kč |
| Unit Price without VAT: | 864,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,52470 Kč |





