
5FW10025 | |
|---|---|
DigiKey Part Number | 5FW10025-ND |
Manufacturer | |
Manufacturer Product Number | 5FW10025 |
Description | 4'' FOX WEDGE - STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wedge Splitting and Leveling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wedge | |
For Use With/Related Products | Splitting and Leveling | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,44000 Kč | 297,44 Kč |
| 5 | 275,62800 Kč | 1 378,14 Kč |
| 10 | 266,76700 Kč | 2 667,67 Kč |
| 25 | 255,47120 Kč | 6 386,78 Kč |
| Unit Price without VAT: | 297,44000 Kč |
|---|---|
| Unit Price with VAT: | 359,90240 Kč |




