SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF55-34K-T-02-50-SH

DigiKey Part Number
2057-RF55-34K-T-02-50-SH-ND
Manufacturer
Manufacturer Product Number
RF55-34K-T-02-50-SH
Description
FAKRA JACK SMB TYPE: STRAIGHT FO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Code K
Housing Color
Curry
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1082,22800 Kč822,28 Kč
2577,07960 Kč1 926,99 Kč
5073,39640 Kč3 669,82 Kč
10069,89180 Kč6 989,18 Kč
30064,67733 Kč19 403,20 Kč
50062,38842 Kč31 194,21 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč