
RF55-29K-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-29K-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-29K-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code K | |
Housing Color | Curry | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 118,70200 Kč | 1 187,02 Kč |
| 25 | 111,25600 Kč | 2 781,40 Kč |
| 50 | 105,93920 Kč | 5 296,96 Kč |
| 100 | 100,88280 Kč | 10 088,28 Kč |
| 300 | 93,35780 Kč | 28 007,34 Kč |
| 500 | 90,05496 Kč | 45 027,48 Kč |
| 1 000 | 85,76045 Kč | 85 760,45 Kč |
| 2 500 | 80,39849 Kč | 200 996,22 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |


