
56411 | |
|---|---|
DigiKey Part Number | 1742-56411-ND |
Manufacturer | |
Manufacturer Product Number | 56411 |
Description | RECHARGEABLE WATERPROOF LED POCK |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 12, 15, 100, 275 Lumens 4.27" (108.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 12, 15, 100, 275 Lumens | |
Features | Hands Free, Includes Lanyard, Rechargeable, Waterproof | |
Battery Cell Size | - | |
Length | 4.27" (108.5mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,13000 Kč | 861,13 Kč |
| 5 | 798,00800 Kč | 3 990,04 Kč |
| 10 | 772,32700 Kč | 7 723,27 Kč |
| 25 | 739,67560 Kč | 18 491,89 Kč |
| Unit Price without VAT: | 861,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,96730 Kč |





