
55604 | |
|---|---|
DigiKey Part Number | 1742-55604-ND |
Manufacturer | |
Manufacturer Product Number | 55604 |
Description | ROLLING TOOL BACKPACK |
Customer Reference | |
Detailed Description | Ballistic Nylon Tool Bag Black/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tool Bag | |
Size | 17.50" L x 10.25" W x 25.50" H (444.5mm x 260.4mm x 647.7mm) | |
Material | Ballistic Nylon | |
Color | Black/Orange | |
Drawer Quantity | 28 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 276,03000 Kč | 4 276,03 Kč |
| 5 | 3 963,37200 Kč | 19 816,86 Kč |
| 10 | 3 836,02000 Kč | 38 360,20 Kč |
| 25 | 3 674,10400 Kč | 91 852,60 Kč |
| Unit Price without VAT: | 4 276,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 173,99630 Kč |







