
PA9050 | |
|---|---|
DigiKey Part Number | 2177-PA9050-ND |
Manufacturer | |
Manufacturer Product Number | PA9050 |
Description | ULTIMATE TOOL BACKPACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tactical Backpack Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tactical Backpack | |
Size | - | |
Material | - | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 620,34000 Kč | 2 620,34 Kč |
| Unit Price without VAT: | 2 620,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 170,61140 Kč |


