
5413 | |
|---|---|
DigiKey Part Number | 5413KT-ND |
Manufacturer | |
Manufacturer Product Number | 5413 |
Description | LEATHER SUSPENDERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Suspenders | |
For Use With/Related Products | Tool Belts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,42000 Kč | 1 696,42 Kč |
| 5 | 1 572,35000 Kč | 7 861,75 Kč |
| 10 | 1 521,78900 Kč | 15 217,89 Kč |
| 25 | 1 457,48520 Kč | 36 437,13 Kč |
| Unit Price without VAT: | 1 696,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 052,66820 Kč |



