



53728SEN | |
|---|---|
DigiKey Part Number | 1742-1441-ND |
Manufacturer | |
Manufacturer Product Number | 53728SEN |
Description | KNOCKOUT PUNCH SET - 1/2'' (13 M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Category | Tool Type Knockout, Hole Punch |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Aluminum, Fiberglass, Plastic, 10AWG Steel |
Packaging Bulk | Weight 0.45 lb (204.12 g) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,04000 Kč | 1 137,04 Kč |
| 5 | 1 053,89000 Kč | 5 269,45 Kč |
| 10 | 1 019,97800 Kč | 10 199,78 Kč |
| 25 | 976,86880 Kč | 24 421,72 Kč |
| Unit Price without VAT: | 1 137,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,81840 Kč |



