Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel
53727SEN
53727SEN

53727SEN

DigiKey Part Number
53727SEN-ND
Manufacturer
Manufacturer Product Number
53727SEN
Description
KNOCKOUT PUNCH SET - 3/4'' (19 M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Knockout, Hole Punch
Manufacturer
Klein Tools, Inc.
For Use With/Related Products
Aluminum, Fiberglass, Plastic, 10AWG Steel
Packaging
Bulk
Weight
0.98 lb (444.52 g)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 540,41000 Kč1 540,41 Kč
51 427,78000 Kč7 138,90 Kč
101 381,85700 Kč13 818,57 Kč
251 323,45360 Kč33 086,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,41000 Kč
Unit Price with VAT:1 863,89610 Kč