
44228 | |
|---|---|
DigiKey Part Number | 1742-44228-ND |
Manufacturer | |
Manufacturer Product Number | 44228 |
Description | ELECTRICIANS BEARING-ASSISTED OP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade, Pocket Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Locking Blade, Pocket Clip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,92000 Kč | 611,92 Kč |
| 5 | 567,08800 Kč | 2 835,44 Kč |
| 10 | 548,83700 Kč | 5 488,37 Kč |
| 25 | 525,62680 Kč | 13 140,67 Kč |
| Unit Price without VAT: | 611,92000 Kč |
|---|---|
| Unit Price with VAT: | 740,42320 Kč |


