



44201 | |
|---|---|
DigiKey Part Number | 1742-1042-ND |
Manufacturer | |
Manufacturer Product Number | 44201 |
Description | KNIFE POCKET W/LOCKING BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade, Pocket Clip, Wire Stripping Notches 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Locking Blade, Pocket Clip, Wire Stripping Notches | |
Weight | 0.3 oz (8.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,28000 Kč | 687,28 Kč |
| 5 | 637,05800 Kč | 3 185,29 Kč |
| 10 | 616,53300 Kč | 6 165,33 Kč |
| 25 | 590,46920 Kč | 14 761,73 Kč |
| Unit Price without VAT: | 687,28000 Kč |
|---|---|
| Unit Price with VAT: | 831,60880 Kč |




