
33806 | |
|---|---|
DigiKey Part Number | 1742-33806-ND |
Manufacturer | |
Manufacturer Product Number | 33806 |
Description | PROFLEX IMPACT DRIVER BIT AND SO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 13/16" Phillips, Slotted 3/8" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handle Set | |
Tip Type | Phillips, Slotted | |
Range of Values | 1/4" ~ 13/16" | |
Drive Size | 3/8" | |
Includes | Handle | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,23000 Kč | 2 138,23 Kč |
| 5 | 1 981,87600 Kč | 9 909,38 Kč |
| 10 | 1 918,14600 Kč | 19 181,46 Kč |
| 25 | 1 837,10680 Kč | 45 927,67 Kč |
| Unit Price without VAT: | 2 138,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 587,25830 Kč |





