New Product
32982
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32982

DigiKey Part Number
1742-32982-ND
Manufacturer
Manufacturer Product Number
32982
Description
IMPACT SWIVEL FLIP SOCKET SET, 3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4", 5/16" Hex Socket Bit, Insert 1/4" Drive 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Hex Socket
Tip Size
1/4", 5/16"
Drive Size
1/4"
Length - Overall
5.71" (145.0mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,93000 Kč543,93 Kč
5504,14800 Kč2 520,74 Kč
10487,91800 Kč4 879,18 Kč
25467,27640 Kč11 681,91 Kč
Manufacturers Standard Package
Unit Price without VAT:543,93000 Kč
Unit Price with VAT:658,15530 Kč