32931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32931

DigiKey Part Number
1742-32931-ND
Manufacturer
Manufacturer Product Number
32931
Description
3 IN 1 IMPACT RATED FLIP SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 1/4", 5/16" Hex 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
1/4", 5/16"
Drive Size
1/4"
Includes
Handle
Features
3-in-1, Deep, Magnetic
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,70000 Kč294,70 Kč
5273,18600 Kč1 365,93 Kč
10264,40900 Kč2 644,09 Kč
25253,21480 Kč6 330,37 Kč
Manufacturers Standard Package
Unit Price without VAT:294,70000 Kč
Unit Price with VAT:356,58700 Kč