
32809MAGM | |
|---|---|
DigiKey Part Number | 1742-32809MAGM-ND |
Manufacturer | |
Manufacturer Product Number | 32809MAGM |
Description | 11 IN 1 PASS THROUGH MAGNETIC MU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket Nut Driver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex, Hex Socket | |
Includes | Handle | |
Features | 11-in-1, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,16000 Kč | 841,16 Kč |
| 5 | 779,52400 Kč | 3 897,62 Kč |
| 10 | 754,43200 Kč | 7 544,32 Kč |
| 25 | 722,52880 Kč | 18 063,22 Kč |
| Unit Price without VAT: | 841,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,80360 Kč |


