
32526 | |
|---|---|
DigiKey Part Number | 32526KT-ND |
Manufacturer | |
Manufacturer Product Number | 32526 |
Description | BIT SET ASSORTED W/HOLDER 32 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clutch, Hex, Phillips, Slotted, Square, Torx® Bit Set 32 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Clutch, Hex, Phillips, Slotted, Square, Torx® | |
Includes | Adapter, Plastic Holder | |
Features | - | |
Weight | 0.425 lb (192.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,34000 Kč | 656,34 Kč |
| 5 | 608,30200 Kč | 3 041,51 Kč |
| 10 | 588,72600 Kč | 5 887,26 Kč |
| 25 | 563,82840 Kč | 14 095,71 Kč |
| Unit Price without VAT: | 656,34000 Kč |
|---|---|
| Unit Price with VAT: | 794,17140 Kč |






