32398
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32398

DigiKey Part Number
32398KT-ND
Manufacturer
Manufacturer Product Number
32398
Description
BIT DBL ENDED PHIL SLOT #1 1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1, 1/4" Phillips, Slotted Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Double Ended
Tip Type
Phillips, Slotted
Tip Size
#1, 1/4"
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,11000 Kč123,11 Kč
5114,06600 Kč570,33 Kč
10110,37800 Kč1 103,78 Kč
25105,70800 Kč2 642,70 Kč
Manufacturers Standard Package
Unit Price without VAT:123,11000 Kč
Unit Price with VAT:148,96310 Kč