Hex, Phillips, Pozidriv®, Slotted, Square, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Phillips, Pozidriv®, Slotted, Square, Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77780

DigiKey Part Number
77780-ND
Manufacturer
Manufacturer Product Number
77780
Description
BIT SET ASSORTED 13PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Pozidriv®, Slotted, Square, Torx® Bit Set 13 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Hex, Phillips, Pozidriv®, Slotted, Square, Torx®
Includes
-
Features
-
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,55000 Kč272,55 Kč
Unit Price without VAT:272,55000 Kč
Unit Price with VAT:329,78550 Kč