2006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2006
2006
2006

2006

DigiKey Part Number
2006KT-ND
Manufacturer
Manufacturer Product Number
2006
Description
LARGE CRIMP TOOL - COMPOUND-ACTI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
4/0-6 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 863,02000 Kč5 863,02 Kč
55 434,58800 Kč27 172,94 Kč
105 260,07500 Kč52 600,75 Kč
255 038,11040 Kč125 952,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5 863,02000 Kč
Unit Price with VAT:7 094,25420 Kč