
3544 | |
|---|---|
DigiKey Part Number | 1927-1049-ND |
Manufacturer | |
Manufacturer Product Number | 3544 |
Description | LED RGB DIFFUSED 10MM T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 3.85V Radial |
Datasheet | Datasheet |
Category | Lens Size 10mm, T-3 1/8 |
Mfr | Voltage - Forward (Vf) (Typ) 3.85V |
Packaging Bag | Current - Test 25mA |
Part Status Active | Mounting Type |
Color | Features Cycling |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11452 | SparkFun Electronics | 26 | 1568-11452-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




