



2589 | |
|---|---|
DigiKey Part Number | 1927-2589-ND |
Manufacturer | |
Manufacturer Product Number | 2589 |
Description | SERVOMOTOR RC 130 RPM 4.8-6V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 130 RPM 4.8 ~ 6VDC |
Datasheet | Datasheet |
Category | Motor Type Continuous Rotation |
Manufacturer Kitronik Ltd. | Voltage - Rated 4.8 ~ 6VDC |
Packaging Bag | RPM 130 RPM |
Part Status Active | Size / Dimension Rectangular - 0.492" x 0.472" (23.20mm x 12.50mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Servomotor, RC (Hobby) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |





