
THGJFLT1E45BATP | |
|---|---|
DigiKey Part Number | 1853-THGJFLT1E45BATP-ND |
Manufacturer | |
Manufacturer Product Number | THGJFLT1E45BATP |
Description | IC FLASH 4TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit UFS 4.0 2.32 GHz 153-WFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | UFS 4.0 | |
Clock Frequency | 2.32 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.7V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 404,25000 Kč | 1 404,25 Kč |
| 10 | 1 295,39600 Kč | 12 953,96 Kč |
| 25 | 1 252,90440 Kč | 31 322,61 Kč |
| 50 | 1 221,29580 Kč | 61 064,79 Kč |
| 152 | 1 214,32191 Kč | 184 576,93 Kč |
| Unit Price without VAT: | 1 404,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 699,14250 Kč |





